
OPA363IDBVR | |
|---|---|
DigiKey Part Number | 296-16727-2-ND - Tape & Reel (TR) 296-16727-1-ND - Cut Tape (CT) 296-16727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA363IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA363IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,20000 Kč | 56,20 Kč |
| 10 | 41,91100 Kč | 419,11 Kč |
| 25 | 38,32800 Kč | 958,20 Kč |
| 100 | 34,39150 Kč | 3 439,15 Kč |
| 250 | 32,51300 Kč | 8 128,25 Kč |
| 500 | 31,38050 Kč | 15 690,25 Kč |
| 1 000 | 30,44883 Kč | 30 448,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,29774 Kč | 87 893,22 Kč |
| 6 000 | 28,73448 Kč | 172 406,88 Kč |
| Unit Price without VAT: | 56,20000 Kč |
|---|---|
| Unit Price with VAT: | 68,00200 Kč |




