
OPA357AIDBVT | |
|---|---|
DigiKey Part Number | 296-13009-2-ND - Tape & Reel (TR) 296-13009-1-ND - Cut Tape (CT) 296-13009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA357AIDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA357AIDBVT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 4.9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 100 MHz | Supplier Device Package SOT-23-6 |
-3db Bandwidth 250 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 38,19500 Kč | 381,95 Kč |
| 25 | 34,87360 Kč | 871,84 Kč |
| 100 | 31,22610 Kč | 3 122,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,48624 Kč | 7 371,56 Kč |
| 500 | 28,43718 Kč | 14 218,59 Kč |
| 750 | 27,91223 Kč | 20 934,17 Kč |
| 1 250 | 27,33033 Kč | 34 162,91 Kč |
| 1 750 | 26,99011 Kč | 47 232,69 Kč |
| 2 500 | 26,66309 Kč | 66 657,73 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |




