
OPA349SA/250 | |
|---|---|
DigiKey Part Number | 296-12729-2-ND - Tape & Reel (TR) 296-12729-1-ND - Cut Tape (CT) 296-12729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA349SA/250 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA349SA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 70 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,60400 Kč | 266,04 Kč |
| 25 | 24,19800 Kč | 604,95 Kč |
| 100 | 21,54180 Kč | 2 154,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,27400 Kč | 5 068,50 Kč |
| 500 | 19,51008 Kč | 9 755,04 Kč |
| 750 | 19,12777 Kč | 14 345,83 Kč |
| 1 250 | 18,70401 Kč | 23 380,01 Kč |
| 1 750 | 18,45628 Kč | 32 298,49 Kč |
| 2 500 | 18,21803 Kč | 45 545,07 Kč |
| 6 250 | 17,70498 Kč | 110 656,12 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

