
OPA349NA/3K | |
|---|---|
DigiKey Part Number | 296-39127-2-ND - Tape & Reel (TR) 296-39127-1-ND - Cut Tape (CT) 296-39127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA349NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA349NA/3K Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.02V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 70 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6241UT-E/OT | Microchip Technology | 10 337 | MCP6241UT-E/OTCT-ND | 1,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,29500 Kč | 222,95 Kč |
| 25 | 20,21320 Kč | 505,33 Kč |
| 100 | 17,92740 Kč | 1 792,74 Kč |
| 250 | 16,83872 Kč | 4 209,68 Kč |
| 500 | 16,18220 Kč | 8 091,10 Kč |
| 1 000 | 15,98637 Kč | 15 986,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,97411 Kč | 44 922,33 Kč |
| 6 000 | 14,64748 Kč | 87 884,88 Kč |
| 9 000 | 14,48387 Kč | 130 354,83 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

