Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA349NA/250

DigiKey Part Number
296-19955-2-ND - Tape & Reel (TR)
296-19955-1-ND - Cut Tape (CT)
296-19955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA349NA/250
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA349NA/250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
8 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.02V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
70 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
0.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6241UT-E/OTMicrochip Technology10 337MCP6241UT-E/OTCT-ND7,72000 KčSimilar
In-Stock: 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,75000 Kč42,75 Kč
1031,47100 Kč314,71 Kč
2528,65560 Kč716,39 Kč
10025,57720 Kč2 557,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25023,40572 Kč5 851,43 Kč
50022,54604 Kč11 273,02 Kč
75022,11545 Kč16 586,59 Kč
1 25022,04526 Kč27 556,57 Kč
Manufacturers Standard Package
Unit Price without VAT:42,75000 Kč
Unit Price with VAT:51,72750 Kč