
OPA348AIDR | |
|---|---|
DigiKey Part Number | 296-41365-2-ND - Tape & Reel (TR) 296-41365-1-ND - Cut Tape (CT) 296-41365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA348AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA348AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 25 | 11,29680 Kč | 282,42 Kč |
| 100 | 9,91530 Kč | 991,53 Kč |
| 250 | 9,25844 Kč | 2 314,61 Kč |
| 500 | 8,86242 Kč | 4 431,21 Kč |
| 1 000 | 8,53611 Kč | 8 536,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,19157 Kč | 20 478,93 Kč |
| 5 000 | 7,98394 Kč | 39 919,70 Kč |
| 7 500 | 7,87999 Kč | 59 099,93 Kč |
| 12 500 | 7,76481 Kč | 97 060,12 Kč |
| 17 500 | 7,69748 Kč | 134 705,90 Kč |
| 25 000 | 7,63276 Kč | 190 819,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |











