
OPA348AID | |
|---|---|
DigiKey Part Number | 296-12275-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA348AID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA348AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,70400 Kč | 207,04 Kč |
| 75 | 17,00840 Kč | 1 275,63 Kč |
| 150 | 16,14607 Kč | 2 421,91 Kč |
| 300 | 15,43773 Kč | 4 631,32 Kč |
| 525 | 14,95857 Kč | 7 853,25 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

