Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA347SA/250

DigiKey Part Number
296-32190-2-ND - Tape & Reel (TR)
296-32190-1-ND - Cut Tape (CT)
296-32190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA347SA/250
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA347SA/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.17V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
2 mV
Current - Supply
20µA
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 877
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1033,30300 Kč333,03 Kč
2530,36320 Kč759,08 Kč
10027,12520 Kč2 712,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,57976 Kč6 394,94 Kč
50024,64788 Kč12 323,94 Kč
75024,18157 Kč18 136,18 Kč
1 25023,66441 Kč29 580,51 Kč
1 75023,36226 Kč40 883,96 Kč
2 50023,07176 Kč57 679,40 Kč
Manufacturers Standard Package
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč