
OPA347NA/3K | |
|---|---|
DigiKey Part Number | 296-41476-2-ND - Tape & Reel (TR) 296-41476-1-ND - Cut Tape (CT) 296-41476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA347NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA347NA/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.17V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 20µA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,35800 Kč | 243,58 Kč |
| 25 | 22,11520 Kč | 552,88 Kč |
| 100 | 19,64780 Kč | 1 964,78 Kč |
| 250 | 18,47068 Kč | 4 617,67 Kč |
| 500 | 17,76094 Kč | 8 880,47 Kč |
| 1 000 | 17,60556 Kč | 17 605,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,45431 Kč | 49 362,93 Kč |
| 6 000 | 16,10102 Kč | 96 606,12 Kč |
| 9 000 | 15,92407 Kč | 143 316,63 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |






