
| OPA345NA/3K | |
|---|---|
| DigiKey Part Number | 296-50370-2-ND - Tape & Reel (TR) 296-50370-1-ND - Cut Tape (CT) 296-50370-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | OPA345NA/3K | 
| Description | IC OPAMP GP 1 CIRCUIT SOT23-5 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | OPA345NA/3K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 1 | |
| Output Type | Rail-to-Rail | |
| Slew Rate | 2V/µs | |
| Gain Bandwidth Product | 3 MHz | |
| Current - Input Bias | 0.2 pA | |
| Voltage - Input Offset | 200 µV | |
| Current - Supply | 150µA | |
| Current - Output / Channel | 15 mA | |
| Voltage - Supply Span (Min) | 2.5 V | |
| Voltage - Supply Span (Max) | 5.5 V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 32,67000 Kč | 32,67 Kč | 
| 10 | 23,94800 Kč | 239,48 Kč | 
| 25 | 21,74640 Kč | 543,66 Kč | 
| 100 | 19,32670 Kč | 1 932,67 Kč | 
| 250 | 18,17196 Kč | 4 542,99 Kč | 
| 500 | 17,47580 Kč | 8 737,90 Kč | 
| 1 000 | 16,90300 Kč | 16 903,00 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 16,19525 Kč | 48 585,75 Kč | 
| 6 000 | 15,84894 Kč | 95 093,64 Kč | 
| 9 000 | 15,67549 Kč | 141 079,41 Kč | 
| Unit Price without VAT: | 32,67000 Kč | 
|---|---|
| Unit Price with VAT: | 39,53070 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic