
OPA343UA/2K5 | |
|---|---|
DigiKey Part Number | 296-OPA343UA/2K5TR-ND - Tape & Reel (TR) 296-OPA343UA/2K5CT-ND - Cut Tape (CT) 296-OPA343UA/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA343UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA343UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 850µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,62000 Kč | 50,62 Kč |
| 10 | 37,61900 Kč | 376,19 Kč |
| 25 | 34,36120 Kč | 859,03 Kč |
| 100 | 30,77840 Kč | 3 077,84 Kč |
| 250 | 29,06868 Kč | 7 267,17 Kč |
| 500 | 28,03926 Kč | 14 019,63 Kč |
| 1 000 | 27,19169 Kč | 27 191,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,29688 Kč | 65 742,20 Kč |
| 5 000 | 25,75771 Kč | 128 788,55 Kč |
| 7 500 | 25,48781 Kč | 191 158,58 Kč |
| Unit Price without VAT: | 50,62000 Kč |
|---|---|
| Unit Price with VAT: | 61,25020 Kč |

