ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA341NA/250

DigiKey Part Number
296-32189-2-ND - Tape & Reel (TR)
296-32189-1-ND - Cut Tape (CT)
296-32189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA341NA/250
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA341NA/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
2 mV
Current - Supply
750µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,73000 Kč74,73 Kč
1056,18200 Kč561,82 Kč
2551,58080 Kč1 289,52 Kč
10046,50370 Kč4 650,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25044,08544 Kč11 021,36 Kč
50042,62752 Kč21 313,76 Kč
75041,89736 Kč31 423,02 Kč
1 25041,08842 Kč51 360,53 Kč
1 75040,61555 Kč71 077,21 Kč
2 50040,16070 Kč100 401,75 Kč
Manufacturers Standard Package
Unit Price without VAT:74,73000 Kč
Unit Price with VAT:90,42330 Kč

Other Suppliers on DigiKey

36 041In Stock
Ships from Rochester Electronics, LLC