
OPA338NA/250 | |
|---|---|
DigiKey Part Number | OPA338NATR-ND - Tape & Reel (TR) OPA338NACT-ND - Cut Tape (CT) OPA338NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA338NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA338NA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.6V/µs | |
Gain Bandwidth Product | 12.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 525µA | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 89,99700 Kč | 899,97 Kč |
| 25 | 83,05960 Kč | 2 076,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 69,69320 Kč | 17 423,30 Kč |
| 500 | 67,56358 Kč | 33 781,79 Kč |
| 750 | 66,49675 Kč | 49 872,56 Kč |
| 1 250 | 65,31520 Kč | 81 644,00 Kč |
| 1 750 | 64,62465 Kč | 113 093,14 Kč |
| 2 500 | 63,96008 Kč | 159 900,20 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |

