
OPA337UA/2K5 | |
|---|---|
DigiKey Part Number  | OPA337UATR-ND - Tape & Reel (TR) OPA337UACT-ND - Cut Tape (CT) OPA337UADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | OPA337UA/2K5  | 
Description  | IC OPAMP GP 1 CIRCUIT 8SOIC  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | OPA337UA/2K5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 1  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 1.2V/µs  | |
Gain Bandwidth Product  | 3 MHz  | |
Current - Input Bias  | 0.2 pA  | |
Voltage - Input Offset  | 500 µV  | |
Current - Supply  | 525µA  | |
Current - Output / Channel  | 9 mA  | |
Voltage - Supply Span (Min)  | 2.7 V  | |
Voltage - Supply Span (Max)  | 5.5 V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,69000 Kč | 17,69 Kč | 
| 10 | 12,60800 Kč | 126,08 Kč | 
| 25 | 11,34360 Kč | 283,59 Kč | 
| 100 | 9,95980 Kč | 995,98 Kč | 
| 250 | 9,30112 Kč | 2 325,28 Kč | 
| 500 | 8,90414 Kč | 4 452,07 Kč | 
| 1 000 | 8,57707 Kč | 8 577,07 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 8,23168 Kč | 20 579,20 Kč | 
| 5 000 | 8,02358 Kč | 40 117,90 Kč | 
| 7 500 | 7,91937 Kč | 59 395,28 Kč | 
| 12 500 | 7,80391 Kč | 97 548,88 Kč | 
| 17 500 | 7,73642 Kč | 135 387,35 Kč | 
| 25 000 | 7,67152 Kč | 191 788,00 Kč | 
| Unit Price without VAT: | 17,69000 Kč | 
|---|---|
| Unit Price with VAT: | 21,40490 Kč | 

