
OPA337NA/250 | |
|---|---|
DigiKey Part Number | OPA337NATR-ND - Tape & Reel (TR) OPA337NACT-ND - Cut Tape (CT) OPA337NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA337NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA337NA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 525µA | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 25 | 15,10160 Kč | 377,54 Kč |
| 100 | 13,32740 Kč | 1 332,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,48372 Kč | 3 120,93 Kč |
| 500 | 11,97432 Kč | 5 987,16 Kč |
| 750 | 11,71940 Kč | 8 789,55 Kč |
| 1 250 | 11,43669 Kč | 14 295,86 Kč |
| 1 750 | 11,27149 Kč | 19 725,11 Kč |
| 2 500 | 11,11264 Kč | 27 781,60 Kč |
| 6 250 | 10,77046 Kč | 67 315,38 Kč |
| 12 500 | 10,56433 Kč | 132 054,12 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


