Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA337EA/250

DigiKey Part Number
OPA337EATR-ND - Tape & Reel (TR)
OPA337EACT-ND - Cut Tape (CT)
OPA337EADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA337EA/250
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA337EA/250 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
525µA
Series
Current - Output / Channel
9 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
1.2V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
3 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP601-I/STMicrochip Technology90MCP601-I/ST-ND11,97000 KčSimilar
In-Stock: 750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,27576 Kč3 318,94 Kč
50012,73990 Kč6 369,95 Kč
75012,47141 Kč9 353,56 Kč
Manufacturers Standard Package
Unit Price without VAT:13,27576 Kč
Unit Price with VAT:16,06367 Kč

Other Suppliers on DigiKey

25 500In Stock
Ships from Rochester Electronics, LLC