
OPA336UA/2K5 | |
|---|---|
DigiKey Part Number | 296-46160-2-ND - Tape & Reel (TR) 296-46160-1-ND - Cut Tape (CT) 296-46160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA336UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA336UA/2K5 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 20µA |
Series | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.03V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP631-E/SN | Microchip Technology | 299 | MCP631-E/SN-ND | 0,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| 10 | 48,34300 Kč | 483,43 Kč |
| 25 | 44,28040 Kč | 1 107,01 Kč |
| 100 | 39,81110 Kč | 3 981,11 Kč |
| 250 | 37,68004 Kč | 9 420,01 Kč |
| 500 | 37,04604 Kč | 18 523,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,22296 Kč | 85 557,40 Kč |
| 5 000 | 33,55058 Kč | 167 752,90 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |

