
OPA336N/250 | |
---|---|
DigiKey Part Number | 296-44787-2-ND - Tape & Reel (TR) 296-44787-1-ND - Cut Tape (CT) 296-44787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA336N/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA336N/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 20µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,79000 Kč | 61,79 Kč |
10 | 46,18900 Kč | 461,89 Kč |
25 | 42,30280 Kč | 1 057,57 Kč |
100 | 38,02090 Kč | 3 802,09 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 35,98188 Kč | 8 995,47 Kč |
500 | 34,75310 Kč | 17 376,55 Kč |
750 | 34,13709 Kč | 25 602,82 Kč |
1 250 | 33,45505 Kč | 41 818,81 Kč |
1 750 | 33,05634 Kč | 57 848,60 Kč |
2 500 | 32,67283 Kč | 81 682,07 Kč |
6 250 | 31,84716 Kč | 199 044,75 Kč |
Unit Price without VAT: | 61,79000 Kč |
---|---|
Unit Price with VAT: | 74,76590 Kč |