OPA333AIDCKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 931
Unit Price: 48,95000 Kč
Datasheet

Direct


onsemi
In Stock: 21 644
Unit Price: 12,08000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 840
Unit Price: 30,62000 Kč
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA333AIDCKTG4

DigiKey Part Number
OPA333AIDCKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA333AIDCKTG4
Description
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA333AIDCKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.16V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
70 pA
Voltage - Input Offset
2 µV
Current - Supply
17µA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25034,81276 Kč8 703,19 Kč
50033,61628 Kč16 808,14 Kč
75033,01721 Kč24 762,91 Kč
1 25032,35332 Kč40 441,65 Kč
1 75031,96536 Kč55 939,38 Kč
2 50031,59211 Kč78 980,28 Kč
6 25030,78861 Kč192 428,81 Kč
Manufacturers Standard Package
Unit Price without VAT:34,81276 Kč
Unit Price with VAT:42,12344 Kč