
OPA330AIDCKR | |
|---|---|
DigiKey Part Number | 296-25615-2-ND - Tape & Reel (TR) 296-25615-1-ND - Cut Tape (CT) 296-25615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA330AIDCKR |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA330AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 21µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,90000 Kč | 43,90 Kč |
| 10 | 32,43700 Kč | 324,37 Kč |
| 25 | 29,56960 Kč | 739,24 Kč |
| 100 | 26,41530 Kč | 2 641,53 Kč |
| 250 | 24,91392 Kč | 6 228,48 Kč |
| 500 | 24,00846 Kč | 12 004,23 Kč |
| 1 000 | 23,26298 Kč | 23 262,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,34232 Kč | 67 026,96 Kč |
| 6 000 | 21,89183 Kč | 131 350,98 Kč |
| 9 000 | 21,66626 Kč | 194 996,34 Kč |
| Unit Price without VAT: | 43,90000 Kč |
|---|---|
| Unit Price with VAT: | 53,11900 Kč |



