


OPA325IDBVT | |
|---|---|
DigiKey Part Number | 296-OPA325IDBVTTR-ND - Tape & Reel (TR) 296-OPA325IDBVTCT-ND - Cut Tape (CT) 296-OPA325IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA325IDBVT |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA325IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 650µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 Kč | 39,78 Kč |
| 10 | 29,30200 Kč | 293,02 Kč |
| 25 | 26,68280 Kč | 667,07 Kč |
| 100 | 23,79070 Kč | 2 379,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,41236 Kč | 5 603,09 Kč |
| 500 | 21,58172 Kč | 10 790,86 Kč |
| 750 | 21,16564 Kč | 15 874,23 Kč |
| 1 250 | 20,70461 Kč | 25 880,76 Kč |
| 1 750 | 20,43510 Kč | 35 761,42 Kč |
| 2 500 | 20,17600 Kč | 50 440,00 Kč |
| 6 250 | 19,61809 Kč | 122 613,06 Kč |
| Unit Price without VAT: | 39,78000 Kč |
|---|---|
| Unit Price with VAT: | 48,13380 Kč |



