Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA322AIDBVT

DigiKey Part Number
296-29511-2-ND - Tape & Reel (TR)
296-29511-1-ND - Cut Tape (CT)
296-29511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA322AIDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA322AIDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
500 µV
Current - Supply
1.6mA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 958
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1032,04300 Kč320,43 Kč
2529,18720 Kč729,68 Kč
10026,05430 Kč2 605,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25024,56012 Kč6 140,03 Kč
50023,65928 Kč11 829,64 Kč
75023,20839 Kč17 406,29 Kč
1 25022,70858 Kč28 385,73 Kč
1 75022,41650 Kč39 228,88 Kč
2 50022,13567 Kč55 339,18 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč