OPA316QDBVTQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1 841
Unit Price: 12,93000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 5 935
Unit Price: 12,93000 Kč
Datasheet

Similar


onsemi
In Stock: 329
Unit Price: 19,40000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA316QDBVTQ1

DigiKey Part Number
296-OPA316QDBVTQ1TR-ND - Tape & Reel (TR)
296-OPA316QDBVTQ1CT-ND - Cut Tape (CT)
296-OPA316QDBVTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA316QDBVTQ1
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA316QDBVTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
400µA
Mfr
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
6V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
10 MHz
Package / Case
SC-74A, SOT-753
Current - Input Bias
5 pA
Supplier Device Package
SOT-23-5
Voltage - Input Offset
500 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6281RT-E/OTMicrochip Technology1 841MCP6281RT-E/OTCT-ND12,93000 KčSimilar
MCP6281T-E/OTMicrochip Technology5 935MCP6281T-E/OTCT-ND12,93000 KčSimilar
NCV20166SN2T1Gonsemi329488-NCV20166SN2T1GCT-ND19,40000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,81000 Kč53,81 Kč
1040,08400 Kč400,84 Kč
2536,63080 Kč915,77 Kč
10032,82660 Kč3 282,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25031,01464 Kč7 753,66 Kč
50029,92222 Kč14 961,11 Kč
75029,37511 Kč22 031,33 Kč
1 25028,76908 Kč35 961,35 Kč
1 75028,41473 Kč49 725,78 Kč
2 50028,07384 Kč70 184,60 Kč
Manufacturers Standard Package
Unit Price without VAT:53,81000 Kč
Unit Price with VAT:65,11010 Kč