
OPA316IDCKT | |
|---|---|
DigiKey Part Number | 296-37785-2-ND - Tape & Reel (TR) 296-37785-1-ND - Cut Tape (CT) 296-37785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA316IDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA316IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 400µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,74000 Kč | 38,74 Kč |
| 10 | 28,53700 Kč | 285,37 Kč |
| 25 | 25,97080 Kč | 649,27 Kč |
| 100 | 23,15250 Kč | 2 315,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,80816 Kč | 5 452,04 Kč |
| 500 | 20,99788 Kč | 10 498,94 Kč |
| 750 | 20,59199 Kč | 15 443,99 Kč |
| 1 250 | 20,14211 Kč | 25 177,64 Kč |
| 1 750 | 19,87932 Kč | 34 788,81 Kč |
| 2 500 | 19,62636 Kč | 49 065,90 Kč |
| 6 250 | 19,08195 Kč | 119 262,19 Kč |
| Unit Price without VAT: | 38,74000 Kč |
|---|---|
| Unit Price with VAT: | 46,87540 Kč |


