
OPA316IDBVT | |
|---|---|
DigiKey Part Number | 296-OPA316IDBVTTR-ND - Tape & Reel (TR) 296-OPA316IDBVTCT-ND - Cut Tape (CT) 296-OPA316IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA316IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA316IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 400µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 Kč | 39,15 Kč |
| 10 | 28,83900 Kč | 288,39 Kč |
| 25 | 26,24520 Kč | 656,13 Kč |
| 100 | 23,39710 Kč | 2 339,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,03852 Kč | 5 509,63 Kč |
| 500 | 21,21966 Kč | 10 609,83 Kč |
| 750 | 20,80947 Kč | 15 607,10 Kč |
| 1 250 | 20,35485 Kč | 25 443,56 Kč |
| 1 750 | 20,08928 Kč | 35 156,24 Kč |
| 2 500 | 19,83365 Kč | 49 584,12 Kč |
| 6 250 | 19,28348 Kč | 120 521,75 Kč |
| Unit Price without VAT: | 39,15000 Kč |
|---|---|
| Unit Price with VAT: | 47,37150 Kč |

