
OPA314AIDBVT | |
|---|---|
DigiKey Part Number | 296-39122-2-ND - Tape & Reel (TR) 296-39122-1-ND - Cut Tape (CT) 296-39122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA314AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA314AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 150µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 10 | 20,96600 Kč | 209,66 Kč |
| 25 | 18,99560 Kč | 474,89 Kč |
| 100 | 16,83790 Kč | 1 683,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,80772 Kč | 3 951,93 Kč |
| 500 | 15,18674 Kč | 7 593,37 Kč |
| 750 | 14,87617 Kč | 11 157,13 Kč |
| 1 250 | 14,53158 Kč | 18 164,47 Kč |
| 1 750 | 14,33024 Kč | 25 077,92 Kč |
| 2 500 | 14,13668 Kč | 35 341,70 Kč |
| 6 250 | 13,71968 Kč | 85 748,00 Kč |
| 12 500 | 13,46850 Kč | 168 356,25 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |


