Voltage Feedback Amplifier 2 Circuit 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2889IDGSR

DigiKey Part Number
296-22186-2-ND - Tape & Reel (TR)
296-22186-1-ND - Cut Tape (CT)
296-22186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2889IDGSR
Description
IC OPAMP VFB 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2889IDGSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
250V/µs
Gain Bandwidth Product
75 MHz
-3db Bandwidth
115 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
1.5 mV
Current - Supply
920µA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.6 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 061
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,47000 Kč102,47 Kč
1078,00800 Kč780,08 Kč
2571,89720 Kč1 797,43 Kč
10065,17570 Kč6 517,57 Kč
25061,97012 Kč15 492,53 Kč
50060,03790 Kč30 018,95 Kč
1 00058,44709 Kč58 447,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50056,76818 Kč141 920,45 Kč
Manufacturers Standard Package
Unit Price without VAT:102,47000 Kč
Unit Price with VAT:123,98870 Kč