
OPA2889ID | |
|---|---|
DigiKey Part Number | 296-22185-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2889ID |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2889ID Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 920µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 2.6 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 250V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 75 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 115 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 150 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 112,69600 Kč | 1 126,96 Kč |
| 75 | 96,66360 Kč | 7 249,77 Kč |
| 150 | 92,93433 Kč | 13 940,15 Kč |
| 300 | 89,86443 Kč | 26 959,33 Kč |
| 525 | 87,78724 Kč | 46 088,30 Kč |
| 1 050 | 85,62825 Kč | 89 909,66 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |


