
OPA2836IRMCR | |
|---|---|
DigiKey Part Number | 296-51504-2-ND - Tape & Reel (TR) 296-51504-1-ND - Cut Tape (CT) 296-51504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2836IRMCR |
Description | IC OPAMP VFB 2 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-UQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2836IRMCR Models |
Category | Voltage - Input Offset 65 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 580V/µs | Package / Case 10-UFQFN |
Gain Bandwidth Product 118 MHz | Supplier Device Package 10-UQFN (2x2) |
-3db Bandwidth 205 MHz | Base Product Number |
Current - Input Bias 650 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,36000 Kč | 101,36 Kč |
| 10 | 77,12400 Kč | 771,24 Kč |
| 25 | 71,05040 Kč | 1 776,26 Kč |
| 100 | 64,37050 Kč | 6 437,05 Kč |
| 250 | 61,29680 Kč | 15 324,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,73466 Kč | 167 203,98 Kč |
| Unit Price without VAT: | 101,36000 Kč |
|---|---|
| Unit Price with VAT: | 122,64560 Kč |


