
OPA2835IDGSEVM | |
|---|---|
DigiKey Part Number | 296-29832-ND |
Manufacturer | |
Manufacturer Product Number | OPA2835IDGSEVM |
Description | EVAL BOARD FOR OPA2835 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPA2835 - 2 - Dual Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Voltage Feedback | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 260V/µs | |
-3db Bandwidth | 56MHz | |
Gain Bandwidth Product | 31MHz | |
Current - Output / Channel | 40mA | |
Current - Supply (Main IC) | 250µA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | |
Utilized IC / Part | OPA2835 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 754,44000 Kč | 3 754,44 Kč |
| Unit Price without VAT: | 3 754,44000 Kč |
|---|---|
| Unit Price with VAT: | 4 542,87240 Kč |

