
OPA2810IDGKT | |
|---|---|
DigiKey Part Number | 296-50294-2-ND - Tape & Reel (TR) 296-50294-1-ND - Cut Tape (CT) 296-50294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2810IDGKT |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2810IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 243V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.7mA (x2 Channels) | |
Current - Output / Channel | 108 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 27 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 Kč | 135,65 Kč |
| 10 | 104,21300 Kč | 1 042,13 Kč |
| 25 | 96,36400 Kč | 2 409,10 Kč |
| 100 | 87,74850 Kč | 8 774,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 83,63924 Kč | 20 909,81 Kč |
| 500 | 81,16314 Kč | 40 581,57 Kč |
| 750 | 79,92287 Kč | 59 942,15 Kč |
| 1 250 | 78,54882 Kč | 98 186,03 Kč |
| 1 750 | 77,74599 Kč | 136 055,48 Kč |
| 2 500 | 76,97354 Kč | 192 433,85 Kč |
| Unit Price without VAT: | 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 164,13650 Kč |



