OPA27GUG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 045
Unit Price: 91,78000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 179
Unit Price: 117,25000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 625
Unit Price: 135,98000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 273
Unit Price: 135,98000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 879
Unit Price: 146,72000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 533
Unit Price: 146,72000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 100
Unit Price: 153,88000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 88,31384 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 61
Unit Price: 153,88000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 11 061
Unit Price: 83,78000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA27GUG4

DigiKey Part Number
OPA27GUG4-ND
Manufacturer
Manufacturer Product Number
OPA27GUG4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA27GUG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.9V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
25 µV
Current - Supply
3.3mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes