
OPA277U/2K5 | |
|---|---|
DigiKey Part Number | 296-41363-2-ND - Tape & Reel (TR) 296-41363-1-ND - Cut Tape (CT) 296-41363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA277U/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA277U/2K5 Models |
Category | Current - Supply 790µA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 10 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4870ACPZ | Analog Devices Inc. | 667 | 505-ADA4870ACPZ-ND | 22,90000 Kč | Similar |
| LT1010CT#06PBF | Analog Devices Inc. | 222 | 505-LT1010CT#06PBF-ND | 8,43000 Kč | Similar |
| LT1077IN8#PBF | Analog Devices Inc. | 134 | LT1077IN8#PBF-ND | 7,03000 Kč | Similar |
| LT1167CS8#PBF | Analog Devices Inc. | 1 166 | 505-LT1167CS8#PBF-ND | 10,34000 Kč | Similar |
| LT1167IS8#PBF | Analog Devices Inc. | 7 354 | 505-LT1167IS8#PBF-ND | 11,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,03000 Kč | 152,03 Kč |
| 10 | 117,16900 Kč | 1 171,69 Kč |
| 25 | 108,47560 Kč | 2 711,89 Kč |
| 100 | 98,90480 Kč | 9 890,48 Kč |
| 250 | 95,96336 Kč | 23 990,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,94138 Kč | 217 353,45 Kč |
| Unit Price without VAT: | 152,03000 Kč |
|---|---|
| Unit Price with VAT: | 183,95630 Kč |



