
OPA2704EA/250 | |
|---|---|
DigiKey Part Number | 296-32186-2-ND - Tape & Reel (TR) 296-32186-1-ND - Cut Tape (CT) 296-32186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2704EA/250 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2704EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 160 µV | |
Current - Supply | 160µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 10 | 120,40300 Kč | 1 204,03 Kč |
| 25 | 111,49080 Kč | 2 787,27 Kč |
| 100 | 101,69750 Kč | 10 169,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 97,02840 Kč | 24 257,10 Kč |
| 500 | 94,21424 Kč | 47 107,12 Kč |
| 750 | 92,80556 Kč | 69 604,17 Kč |
| 1 250 | 91,24421 Kč | 114 055,26 Kč |
| 1 750 | 90,33183 Kč | 158 080,70 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |

