OPA2695IRGTRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 83,65718 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 145
Unit Price: 173,11000 Kč
Datasheet
16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2695IRGTRG4

DigiKey Part Number
OPA2695IRGTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2695IRGTRG4
Description
IC OPAMP CFA 2 CIRCUIT 16VQFN
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit Differential 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA2695IRGTRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
2900V/µs
Gain Bandwidth Product
1.1 GHz
-3db Bandwidth
1.1 GHz
Current - Input Bias
20 µA
Voltage - Input Offset
300 µV
Current - Supply
25.8mA (x2 Channels)
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00061,00153 Kč183 004,59 Kč
Manufacturers Standard Package
Unit Price without VAT:61,00153 Kč
Unit Price with VAT:73,81185 Kč