
OPA2625IDGSR | |
|---|---|
DigiKey Part Number | 296-51502-2-ND - Tape & Reel (TR) 296-51502-1-ND - Cut Tape (CT) 296-51502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2625IDGSR |
Description | IC OPAMP VFB 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2625IDGSR Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 115V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 120 MHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 71,33000 Kč | 713,30 Kč |
| 25 | 65,63120 Kč | 1 640,78 Kč |
| 100 | 59,38230 Kč | 5 938,23 Kč |
| 250 | 56,40232 Kč | 14 100,58 Kč |
| 500 | 56,31832 Kč | 28 159,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,56571 Kč | 128 914,28 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |




