
OPA2614ID | |
|---|---|
DigiKey Part Number | 296-17127-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2614ID |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2614ID Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 12mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 350 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 145V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 290 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 180 MHz | Base Product Number |
Current - Input Bias 6 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,71000 Kč | 170,71 Kč |
| 10 | 132,14000 Kč | 1 321,40 Kč |
| 75 | 113,77000 Kč | 8 532,75 Kč |
| 150 | 109,49620 Kč | 16 424,43 Kč |
| 300 | 105,97970 Kč | 31 793,91 Kč |
| 525 | 103,60013 Kč | 54 390,07 Kč |
| 1 050 | 101,12617 Kč | 106 182,48 Kč |
| Unit Price without VAT: | 170,71000 Kč |
|---|---|
| Unit Price with VAT: | 206,55910 Kč |



