
OPA2607SIRUGR | |
|---|---|
DigiKey Part Number | 296-OPA2607SIRUGRTR-ND - Tape & Reel (TR) 296-OPA2607SIRUGRCT-ND - Cut Tape (CT) 296-OPA2607SIRUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2607SIRUGR |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2607SIRUGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 24V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 9 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 900µA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,26800 Kč | 262,68 Kč |
| 25 | 23,87040 Kč | 596,76 Kč |
| 100 | 21,24580 Kč | 2 124,58 Kč |
| 250 | 19,99344 Kč | 4 998,36 Kč |
| 500 | 19,23878 Kč | 9 619,39 Kč |
| 1 000 | 18,61746 Kč | 18 617,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,84977 Kč | 53 549,31 Kč |
| 6 000 | 17,47422 Kč | 104 845,32 Kč |
| 9 000 | 17,28611 Kč | 155 574,99 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |


