
OPA2391DSBGAEVM | |
|---|---|
DigiKey Part Number | 296-OPA2391DSBGAEVM-ND |
Manufacturer | |
Manufacturer Product Number | OPA2391DSBGAEVM |
Description | EVAL BOARD FOR OPA2391 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPA2391 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 1V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 1MHz | |
Current - Output / Channel | 60mA | |
Current - Supply (Main IC) | 23.5µA | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V, ±0.85V ~ 2.75V | |
Utilized IC / Part | OPA2391 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,94000 Kč | 629,94 Kč |
| Unit Price without VAT: | 629,94000 Kč |
|---|---|
| Unit Price with VAT: | 762,22740 Kč |


