
OPA2387DGKT | |
|---|---|
DigiKey Part Number | 296-OPA2387DGKTTR-ND - Tape & Reel (TR) 296-OPA2387DGKTCT-ND - Cut Tape (CT) 296-OPA2387DGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2387DGKT |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2387DGKT Models |
Category | Voltage - Input Offset 0.25 µV |
Mfr | Current - Supply 570µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5.7 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 30 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 71,72900 Kč | 717,29 Kč |
| 25 | 66,02600 Kč | 1 650,65 Kč |
| 100 | 59,73930 Kč | 5 973,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 56,74332 Kč | 14 185,83 Kč |
| 500 | 54,93748 Kč | 27 468,74 Kč |
| 750 | 54,03345 Kč | 40 525,09 Kč |
| 1 250 | 53,03154 Kč | 66 289,43 Kč |
| 1 750 | 52,44593 Kč | 91 780,38 Kč |
| 2 500 | 51,88262 Kč | 129 706,55 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |


