
OPA2379AIDCNR | |
|---|---|
DigiKey Part Number | 296-23445-2-ND - Tape & Reel (TR) 296-23445-1-ND - Cut Tape (CT) 296-23445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2379AIDCNR |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2379AIDCNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 2.9µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,79400 Kč | 427,94 Kč |
| 25 | 39,14880 Kč | 978,72 Kč |
| 100 | 35,14020 Kč | 3 514,02 Kč |
| 250 | 33,22892 Kč | 8 307,23 Kč |
| 500 | 32,07612 Kč | 16 038,06 Kč |
| 1 000 | 31,12765 Kč | 31 127,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,95582 Kč | 89 867,46 Kč |
| 6 000 | 29,38250 Kč | 176 295,00 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |






