CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2377QDGKRQ1

DigiKey Part Number
296-OPA2377QDGKRQ1TR-ND - Tape & Reel (TR)
296-OPA2377QDGKRQ1CT-ND - Cut Tape (CT)
296-OPA2377QDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2377QDGKRQ1
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2377QDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
250 µV
Current - Supply
760µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1034,03800 Kč340,38 Kč
2531,02680 Kč775,67 Kč
10027,72790 Kč2 772,79 Kč
25026,15260 Kč6 538,15 Kč
50025,31602 Kč12 658,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,59797 Kč58 994,93 Kč
5 00023,10095 Kč115 504,75 Kč
7 50022,85226 Kč171 391,95 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč