Similar

OPA2376AIYZDT | |
|---|---|
DigiKey Part Number | 296-23919-2-ND - Tape & Reel (TR) 296-23919-1-ND - Cut Tape (CT) 296-23919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2376AIYZDT |
Description | IC OPAMP GP 2 CIRCUIT 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DSBGA (2.15x1.11) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2376AIYZDT Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 760µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-XFBGA, DSBGA |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-DSBGA (2.15x1.11) |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS2004MUTAG | onsemi | 3 538 | NCS2004MUTAGOSCT-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 55,89700 Kč | 558,97 Kč |
| 25 | 51,28560 Kč | 1 282,14 Kč |
| 100 | 46,21240 Kč | 4 621,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,79680 Kč | 10 949,20 Kč |
| 500 | 42,33952 Kč | 21 169,76 Kč |
| 750 | 41,61020 Kč | 31 207,65 Kč |
| 1 250 | 40,80180 Kč | 51 002,25 Kč |
| 1 750 | 40,32936 Kč | 70 576,38 Kč |
| 2 500 | 39,87478 Kč | 99 686,95 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |




