
OPA2373AIDRCT | |
|---|---|
DigiKey Part Number | 296-OPA2373AIDRTR-ND - Tape & Reel (TR) 296-OPA2373AIDRCT-ND - Cut Tape (CT) 296-OPA2373AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2373AIDRCT |
Description | IC CMOS 2 CIRCUIT 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2373AIDRCT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 585µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 10-VFDFN Exposed Pad |
Gain Bandwidth Product 6.5 MHz | Supplier Device Package 10-VSON (3x3) |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 44,78900 Kč | 447,89 Kč |
| 25 | 40,97120 Kč | 1 024,28 Kč |
| 100 | 36,78850 Kč | 3 678,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,79284 Kč | 8 698,21 Kč |
| 500 | 33,58924 Kč | 16 794,62 Kč |
| 750 | 32,98645 Kč | 24 739,84 Kč |
| 1 250 | 32,31878 Kč | 40 398,47 Kč |
| 1 750 | 31,92848 Kč | 55 874,84 Kč |
| 2 500 | 31,55311 Kč | 78 882,77 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |

