8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2369AIDGKT

DigiKey Part Number
296-22672-2-ND - Tape & Reel (TR)
296-22672-1-ND - Cut Tape (CT)
296-22672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2369AIDGKT
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2369AIDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.005V/µs
Gain Bandwidth Product
12 kHz
Current - Input Bias
10 pA
Voltage - Input Offset
250 µV
Current - Supply
700nA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 810
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,26000 Kč65,26 Kč
1048,92000 Kč489,20 Kč
2544,82800 Kč1 120,70 Kč
10040,32340 Kč4 032,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25032,44984 Kč8 112,46 Kč
50031,62762 Kč15 813,81 Kč
Manufacturers Standard Package
Unit Price without VAT:65,26000 Kč
Unit Price with VAT:78,96460 Kč