CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2365AQDRQ1

DigiKey Part Number
296-36698-2-ND - Tape & Reel (TR)
296-36698-1-ND - Cut Tape (CT)
296-36698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2365AQDRQ1
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2365AQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
25V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
100 µV
Current - Supply
4.6mA (x2 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
1067,95000 Kč679,50 Kč
2562,52360 Kč1 563,09 Kč
10056,55390 Kč5 655,39 Kč
25053,70532 Kč13 426,33 Kč
50051,98936 Kč25 994,68 Kč
1 00050,57620 Kč50 576,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50049,08484 Kč122 712,10 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč