CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2356AID

DigiKey Part Number
296-12406-5-ND
Manufacturer
Manufacturer Product Number
OPA2356AID
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2356AID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
360V/µs
Gain Bandwidth Product
200 MHz
-3db Bandwidth
450 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
2 mV
Current - Supply
8.3mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
1063,87600 Kč638,76 Kč
7554,06000 Kč4 054,50 Kč
15051,77827 Kč7 766,74 Kč
30049,89963 Kč14 969,89 Kč
52548,62857 Kč25 530,00 Kč
1 05047,30710 Kč49 672,46 Kč
2 55045,95128 Kč117 175,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč