
OPA2345EA/250 | |
|---|---|
DigiKey Part Number | OPA2345EATR-ND - Tape & Reel (TR) OPA2345EACT-ND - Cut Tape (CT) OPA2345EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2345EA/250 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2345EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 45,60800 Kč | 456,08 Kč |
| 25 | 41,73560 Kč | 1 043,39 Kč |
| 100 | 37,48140 Kč | 3 748,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,45388 Kč | 8 863,47 Kč |
| 500 | 34,23136 Kč | 17 115,68 Kč |
| 750 | 33,61920 Kč | 25 214,40 Kč |
| 1 250 | 32,94099 Kč | 41 176,24 Kč |
| 1 750 | 32,54462 Kč | 56 953,09 Kč |
| 2 500 | 32,16331 Kč | 80 408,28 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |

