
OPA2342UA/2K5 | |
|---|---|
DigiKey Part Number | 296-46152-2-ND - Tape & Reel (TR) 296-46152-1-ND - Cut Tape (CT) 296-46152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2342UA/2K5 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2342UA/2K5 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 150µA (x2 Channels) |
Series | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 30,02700 Kč | 300,27 Kč |
| 25 | 27,33920 Kč | 683,48 Kč |
| 100 | 24,37660 Kč | 2 437,66 Kč |
| 250 | 22,96340 Kč | 5 740,85 Kč |
| 500 | 22,11216 Kč | 11 056,08 Kč |
| 1 000 | 22,10333 Kč | 22 103,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,67136 Kč | 51 678,40 Kč |
| 5 000 | 20,22540 Kč | 101 127,00 Kč |
| 7 500 | 20,00208 Kč | 150 015,60 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

