
OPA2337UA/2K5 | |
|---|---|
DigiKey Part Number | 296-29276-2-ND - Tape & Reel (TR) 296-29276-1-ND - Cut Tape (CT) 296-29276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2337UA/2K5 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2337UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 525µA (x2 Channels) | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 22,97200 Kč | 229,72 Kč |
| 25 | 20,83840 Kč | 520,96 Kč |
| 100 | 18,49290 Kč | 1 849,29 Kč |
| 250 | 17,37376 Kč | 4 343,44 Kč |
| 500 | 16,69928 Kč | 8 349,64 Kč |
| 1 000 | 16,51325 Kč | 16 513,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,55750 Kč | 38 893,75 Kč |
| 5 000 | 15,20415 Kč | 76 020,75 Kč |
| 7 500 | 15,02726 Kč | 112 704,45 Kč |
| 12 500 | 14,83116 Kč | 185 389,50 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |











